EP1345ETTPD-19.200M2
Ecliptek Corporation
Description: CRYSTAL OSCILLATOR, CLOCK, 19.2 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4

Overview of EP1345ETTPD-19.200M2 by Ecliptek Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for EP1345ETTPD-19.200M2 by Ecliptek Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EP1345ETTPD-19.200M2 by Ecliptek Corporation

EP1345ETTPD-19.200M2
Ecliptek Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ECLIPTEK CORP
Reach Compliance Code
compliant
Additional Feature
POWER DOWN FUNCTION
Fall Time-Max
4 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
JESD-609 Code
e3
Manufacturer Series
EP13
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Nom
19.2 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
HCMOS/TTL
Output Load
30 pF
Physical Dimension
20.8mm x 13.2mm x 5.08mm
Rise Time-Max
4 ns
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
NO
Symmetry-Max
55/45 %
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Want to compare parts?
  1. EP1345ETTPD-19.200M2
    Ecliptek Corporation
    CRYSTAL OSCILLATOR, CLOCK, 19.2 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4
    VS

Alternate Parts for EP1345ETTPD-19.200M2

This table gives cross-reference parts and alternative options found for EP1345ETTPD-19.200M2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP1345ETTPD-19.200M2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EP1345ETTPD-19.440M2 CRYSTAL OSCILLATOR, CLOCK, 19.44 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation EP1345ETTPD-19.200M2 vs EP1345ETTPD-19.440M2
EP1345ETTPD-19.608M2 CRYSTAL OSCILLATOR, CLOCK, 19.608 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation EP1345ETTPD-19.200M2 vs EP1345ETTPD-19.608M2
EP1345TPD-20.480M2 CRYSTAL OSCILLATOR, CLOCK, 20.48 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation EP1345ETTPD-19.200M2 vs EP1345TPD-20.480M2
EP1345TPD-19.000M2 CRYSTAL OSCILLATOR, CLOCK, 19 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation EP1345ETTPD-19.200M2 vs EP1345TPD-19.000M2
EP1345TPD-19.440M2 CRYSTAL OSCILLATOR, CLOCK, 19.44 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation EP1345ETTPD-19.200M2 vs EP1345TPD-19.440M2
EP1345ETTPD-19.6608M2 CRYSTAL OSCILLATOR, CLOCK, 19.6608 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation EP1345ETTPD-19.200M2 vs EP1345ETTPD-19.6608M2
EP1345TPD-19.659M2 CRYSTAL OSCILLATOR, CLOCK, 19.659 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation EP1345ETTPD-19.200M2 vs EP1345TPD-19.659M2
EP1345TPD-19.608M2 CRYSTAL OSCILLATOR, CLOCK, 19.608 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation EP1345ETTPD-19.200M2 vs EP1345TPD-19.608M2
EP1345TPD-19.6608M2 CRYSTAL OSCILLATOR, CLOCK, 19.6608 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation EP1345ETTPD-19.200M2 vs EP1345TPD-19.6608M2
EP1345ETTPD-19.659M2 CRYSTAL OSCILLATOR, CLOCK, 19.659 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation EP1345ETTPD-19.200M2 vs EP1345ETTPD-19.659M2
Part Number Description Manufacturer Compare
531DA120M000DGR CMOS/TTL Output Clock Oscillator, 120MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc EP1345ETTPD-19.200M2 vs 531DA120M000DGR
MXO45HSLV-3C-20M000000 HCMOS/TTL Output Clock Oscillator, 20MHz Nom, DIP-8/4 CTS Corporation EP1345ETTPD-19.200M2 vs MXO45HSLV-3C-20M000000
EP1345HSTPD-19.608M CRYSTAL OSCILLATOR, CLOCK, 19.608 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 Ecliptek Corporation EP1345ETTPD-19.200M2 vs EP1345HSTPD-19.608M
EP1345HSTPD-19.440M CRYSTAL OSCILLATOR, CLOCK, 19.44 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 Ecliptek Corporation EP1345ETTPD-19.200M2 vs EP1345HSTPD-19.440M
EP1345HSETTTS-19.440M CRYSTAL OSCILLATOR, CLOCK, 19.44 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 Ecliptek Corporation EP1345ETTPD-19.200M2 vs EP1345HSETTTS-19.440M
531QA120M000DG CMOS/TTL Output Clock Oscillator, 120MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc EP1345ETTPD-19.200M2 vs 531QA120M000DG
531DA120M000DG CMOS/TTL Output Clock Oscillator, 120MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc EP1345ETTPD-19.200M2 vs 531DA120M000DG
EP1345HSETTPD-20.480M CRYSTAL OSCILLATOR, CLOCK, 20.48 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 Ecliptek Corporation EP1345ETTPD-19.200M2 vs EP1345HSETTPD-20.480M
EP1345TPD-19.000M2 CRYSTAL OSCILLATOR, CLOCK, 19 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation EP1345ETTPD-19.200M2 vs EP1345TPD-19.000M2
EP1345HSETTTS-19.200M CRYSTAL OSCILLATOR, CLOCK, 19.2 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 Ecliptek Corporation EP1345ETTPD-19.200M2 vs EP1345HSETTTS-19.200M

Related Parts for EP1345ETTPD-19.200M2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EP1345ETTPD-19.200M2 by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EP1345ETTPD-19.200M2 by Ecliptek Corporation

Select Manufacturer
Which Manufacturer of EP1345ETTPD-19.200M2 would you like to use for your alert(s)?
  • Please alert me when EP1345ETTPD-19.200M2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EP1345ETTPD-19.200M2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EP1345ETTPD-19.200M2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EP1345ETTPD-19.200M2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EP1345ETTPD-19.200M2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EP1345ETTPD-19.200M2 by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: