Part Details for EP1345ETTPD-1.552M2 by Ecliptek Corporation
Overview of EP1345ETTPD-1.552M2 by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EP1345ETTPD-1.552M2
EP1345ETTPD-1.552M2 CAD Models
EP1345ETTPD-1.552M2 Part Data Attributes
|
EP1345ETTPD-1.552M2
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EP1345ETTPD-1.552M2
Ecliptek Corporation
CRYSTAL OSCILLATOR, CLOCK, 1.552 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Reach Compliance Code | compliant | |
Additional Feature | POWER DOWN FUNCTION | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e3 | |
Manufacturer Series | EP13 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 1.552 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 30 pF | |
Physical Dimension | 20.8mm x 13.2mm x 5.08mm | |
Rise Time-Max | 4 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |
Alternate Parts for EP1345ETTPD-1.552M2
This table gives cross-reference parts and alternative options found for EP1345ETTPD-1.552M2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP1345ETTPD-1.552M2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP1345TPD-1.558M2 | CRYSTAL OSCILLATOR, CLOCK, 1.558 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | EP1345ETTPD-1.552M2 vs EP1345TPD-1.558M2 |
EP1345TPD-1.554M2 | CRYSTAL OSCILLATOR, CLOCK, 1.554 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | EP1345ETTPD-1.552M2 vs EP1345TPD-1.554M2 |
EP1345ETTPD-1.547M2 | CRYSTAL OSCILLATOR, CLOCK, 1.547 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | EP1345ETTPD-1.552M2 vs EP1345ETTPD-1.547M2 |
EP1345TPD-1.544M2 | CRYSTAL OSCILLATOR, CLOCK, 1.544 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | EP1345ETTPD-1.552M2 vs EP1345TPD-1.544M2 |
EP1345TPD-1.552M2 | CRYSTAL OSCILLATOR, CLOCK, 1.552 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | EP1345ETTPD-1.552M2 vs EP1345TPD-1.552M2 |
EP1345ETTPD-1.559M2 | CRYSTAL OSCILLATOR, CLOCK, 1.559 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | EP1345ETTPD-1.552M2 vs EP1345ETTPD-1.559M2 |
EP1345TPD-1.553M2 | CRYSTAL OSCILLATOR, CLOCK, 1.553 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | EP1345ETTPD-1.552M2 vs EP1345TPD-1.553M2 |
EP1345ETTPD-1.556M2 | CRYSTAL OSCILLATOR, CLOCK, 1.556 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | EP1345ETTPD-1.552M2 vs EP1345ETTPD-1.556M2 |
EP1345TPD-1.513M2 | CRYSTAL OSCILLATOR, CLOCK, 1.513 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | EP1345ETTPD-1.552M2 vs EP1345TPD-1.513M2 |
EP1345TPD-1.559M2 | CRYSTAL OSCILLATOR, CLOCK, 1.559 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | EP1345ETTPD-1.552M2 vs EP1345TPD-1.559M2 |