Part Details for EP1300HSTS-1.504M by Ecliptek Corporation
Overview of EP1300HSTS-1.504M by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38504M6A-XXXSP#U1 | Renesas Electronics Corporation | 8-bit Microcontrollers with 16-32KB Flash, 0.5-1KB RAM (Non Promotion), SDIP, /Tube | |
M38504M6A-XXXFP#W1 | Renesas Electronics Corporation | 8-bit Microcontrollers with 16-32KB Flash, 0.5-1KB RAM (Non Promotion), SSOP, /Tape & Reel | |
M38504M6A-XXXFP#U1 | Renesas Electronics Corporation | 8-bit Microcontrollers with 16-32KB Flash, 0.5-1KB RAM (Non Promotion), SSOP, /Tape & Reel |
Part Details for EP1300HSTS-1.504M
EP1300HSTS-1.504M CAD Models
EP1300HSTS-1.504M Part Data Attributes
|
EP1300HSTS-1.504M
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EP1300HSTS-1.504M
Ecliptek Corporation
CRYSTAL OSCILLATOR, CLOCK, 1.504 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e3 | |
Manufacturer Series | EP13 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 1.504 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 30 pF | |
Physical Dimension | 13.2mm x 13.2mm x 5.6mm | |
Rise Time-Max | 4 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |
Alternate Parts for EP1300HSTS-1.504M
This table gives cross-reference parts and alternative options found for EP1300HSTS-1.504M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP1300HSTS-1.504M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP1300HSTS-1.507M | CRYSTAL OSCILLATOR, CLOCK, 1.507 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 | Ecliptek Corporation | EP1300HSTS-1.504M vs EP1300HSTS-1.507M |
EP1300HSETTS-1.505M | CRYSTAL OSCILLATOR, CLOCK, 1.505 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 | Ecliptek Corporation | EP1300HSTS-1.504M vs EP1300HSETTS-1.505M |
EP1300HSETTS-1.4381M | CRYSTAL OSCILLATOR, CLOCK, 1.4381 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 | Ecliptek Corporation | EP1300HSTS-1.504M vs EP1300HSETTS-1.4381M |
EP1300HSETTS-1.504M | CRYSTAL OSCILLATOR, CLOCK, 1.504 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 | Ecliptek Corporation | EP1300HSTS-1.504M vs EP1300HSETTS-1.504M |
EP1300HSTS-1.505M | CRYSTAL OSCILLATOR, CLOCK, 1.505 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 | Ecliptek Corporation | EP1300HSTS-1.504M vs EP1300HSTS-1.505M |
EP1300HSETTS-1.510M | CRYSTAL OSCILLATOR, CLOCK, 1.51 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 | Ecliptek Corporation | EP1300HSTS-1.504M vs EP1300HSETTS-1.510M |
EP1300HSTS-1.500M | CRYSTAL OSCILLATOR, CLOCK, 1.5 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 | Ecliptek Corporation | EP1300HSTS-1.504M vs EP1300HSTS-1.500M |
EP1300HSTS-1.4381M | CRYSTAL OSCILLATOR, CLOCK, 1.4381 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 | Ecliptek Corporation | EP1300HSTS-1.504M vs EP1300HSTS-1.4381M |
EP1300HSETTS-1.509M | CRYSTAL OSCILLATOR, CLOCK, 1.509 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 | Ecliptek Corporation | EP1300HSTS-1.504M vs EP1300HSETTS-1.509M |
EP1300HSETTS-1.503M | CRYSTAL OSCILLATOR, CLOCK, 1.503 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 | Ecliptek Corporation | EP1300HSTS-1.504M vs EP1300HSETTS-1.503M |