EP1300HSETTS-1.500M
Ecliptek Corporation
Description: CRYSTAL OSCILLATOR, CLOCK, 1.5 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4

Overview of EP1300HSETTS-1.500M by Ecliptek Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
SLC7530D-500MXB Coilcraft Inc General Purpose Inductor, 0.05uH, 20%, 2 Element, SMD, ROHS COMPLIANT
SLC7530S-500MLC Coilcraft Inc General Purpose Inductor, 0.05uH, 20%, 1 Element, Ferrite-Core, SMD, 567-30M, CHIP,7567-30M, ROHS COMPLIANT
SLC7530D-500MXC Coilcraft Inc General Purpose Inductor, 0.05uH, 20%, 2 Element, SMD, ROHS COMPLIANT

CAD Models for EP1300HSETTS-1.500M by Ecliptek Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EP1300HSETTS-1.500M by Ecliptek Corporation

EP1300HSETTS-1.500M
Ecliptek Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ECLIPTEK CORP
Reach Compliance Code
compliant
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; BULK
Fall Time-Max
4 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
100%
JESD-609 Code
e3
Manufacturer Series
EP13
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Nom
1.5 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
HCMOS/TTL
Output Load
30 pF
Physical Dimension
13.2mm x 13.2mm x 5.6mm
Rise Time-Max
4 ns
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
NO
Symmetry-Max
60/40 %
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Want to compare parts?
  1. EP1300HSETTS-1.500M
    Ecliptek Corporation
    CRYSTAL OSCILLATOR, CLOCK, 1.5 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4
    VS

Alternate Parts for EP1300HSETTS-1.500M

This table gives cross-reference parts and alternative options found for EP1300HSETTS-1.500M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP1300HSETTS-1.500M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EP1300HSTS-1.507M CRYSTAL OSCILLATOR, CLOCK, 1.507 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 Ecliptek Corporation EP1300HSETTS-1.500M vs EP1300HSTS-1.507M
EP1300HSETTS-1.505M CRYSTAL OSCILLATOR, CLOCK, 1.505 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 Ecliptek Corporation EP1300HSETTS-1.500M vs EP1300HSETTS-1.505M
EP1300HSETTS-1.4381M CRYSTAL OSCILLATOR, CLOCK, 1.4381 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 Ecliptek Corporation EP1300HSETTS-1.500M vs EP1300HSETTS-1.4381M
EP1300HSETTS-1.504M CRYSTAL OSCILLATOR, CLOCK, 1.504 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 Ecliptek Corporation EP1300HSETTS-1.500M vs EP1300HSETTS-1.504M
EP1300HSTS-1.505M CRYSTAL OSCILLATOR, CLOCK, 1.505 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 Ecliptek Corporation EP1300HSETTS-1.500M vs EP1300HSTS-1.505M
EP1300HSETTS-1.510M CRYSTAL OSCILLATOR, CLOCK, 1.51 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 Ecliptek Corporation EP1300HSETTS-1.500M vs EP1300HSETTS-1.510M
EP1300HSTS-1.500M CRYSTAL OSCILLATOR, CLOCK, 1.5 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 Ecliptek Corporation EP1300HSETTS-1.500M vs EP1300HSTS-1.500M
EP1300HSTS-1.4381M CRYSTAL OSCILLATOR, CLOCK, 1.4381 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 Ecliptek Corporation EP1300HSETTS-1.500M vs EP1300HSTS-1.4381M
EP1300HSETTS-1.509M CRYSTAL OSCILLATOR, CLOCK, 1.509 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 Ecliptek Corporation EP1300HSETTS-1.500M vs EP1300HSETTS-1.509M
EP1300HSETTS-1.503M CRYSTAL OSCILLATOR, CLOCK, 1.503 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 Ecliptek Corporation EP1300HSETTS-1.500M vs EP1300HSETTS-1.503M
Part Number Description Manufacturer Compare
EP1300HSETPD-1.505M CRYSTAL OSCILLATOR, CLOCK, 1.505 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 Ecliptek Corporation EP1300HSETTS-1.500M vs EP1300HSETPD-1.505M
EP1300HSPD-1.510M CRYSTAL OSCILLATOR, CLOCK, 1.51 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 Ecliptek Corporation EP1300HSETTS-1.500M vs EP1300HSPD-1.510M
EP1300HSETPD-1.440M CRYSTAL OSCILLATOR, CLOCK, 1.44 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 Ecliptek Corporation EP1300HSETTS-1.500M vs EP1300HSETPD-1.440M
EP1300PD-1.507M2 CRYSTAL OSCILLATOR, CLOCK, 1.507 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation EP1300HSETTS-1.500M vs EP1300PD-1.507M2
EP1300PD-1.502M2 CRYSTAL OSCILLATOR, CLOCK, 1.502 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation EP1300HSETTS-1.500M vs EP1300PD-1.502M2
EP1300ETPD-1.503M CRYSTAL OSCILLATOR, CLOCK, 1.503 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation EP1300HSETTS-1.500M vs EP1300ETPD-1.503M
EP1300ETPD-1.506M CRYSTAL OSCILLATOR, CLOCK, 1.506 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation EP1300HSETTS-1.500M vs EP1300ETPD-1.506M
EP1300TS-1.502M CRYSTAL OSCILLATOR, CLOCK, 1.502 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation EP1300HSETTS-1.500M vs EP1300TS-1.502M
EP1300HSETPD-1.507M CRYSTAL OSCILLATOR, CLOCK, 1.507 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 Ecliptek Corporation EP1300HSETTS-1.500M vs EP1300HSETPD-1.507M
EP1300ETPD-1.500M CRYSTAL OSCILLATOR, CLOCK, 1.5 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation EP1300HSETTS-1.500M vs EP1300ETPD-1.500M

Related Parts for EP1300HSETTS-1.500M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EP1300HSETTS-1.500M by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EP1300HSETTS-1.500M by Ecliptek Corporation

  • Please alert me when EP1300HSETTS-1.500M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EP1300HSETTS-1.500M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EP1300HSETTS-1.500M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EP1300HSETTS-1.500M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EP1300HSETTS-1.500M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EP1300HSETTS-1.500M by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: