Part Details for EP1210DI-1 by Altera Corporation
Overview of EP1210DI-1 by Altera Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EP1210DI-1
EP1210DI-1 CAD Models
EP1210DI-1 Part Data Attributes
|
EP1210DI-1
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EP1210DI-1
Altera Corporation
UV PLD, 50ns, CMOS, CDIP40, WINDOWED, CERDIP-40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | DIP | |
Package Description | WDIP, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 28 MACROCELLS | |
Clock Frequency-Max | 28.5 MHz | |
JESD-30 Code | R-GDIP-T40 | |
Length | 52.07 mm | |
Number of Dedicated Inputs | 12 | |
Number of I/O Lines | 24 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 12 DEDICATED INPUTS, 24 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Programmable Logic Type | UV PLD | |
Propagation Delay | 50 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |