EP1100TSL-125.000MHZ
Ecliptek Corporation
Description: CRYSTAL OSCILLATOR, CLOCK, 125 MHz, TTL OUTPUT, ROHS COMPLIANT, GULL WING, DIP-14/4

Overview of EP1100TSL-125.000MHZ by Ecliptek Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for EP1100TSL-125.000MHZ by Ecliptek Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EP1100TSL-125.000MHZ by Ecliptek Corporation

EP1100TSL-125.000MHZ
Ecliptek Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ECLIPTEK CORP
Reach Compliance Code
compliant
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION
Fall Time-Max
4 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
100%
JESD-609 Code
e3
Manufacturer Series
EP11
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Nom
125 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
TTL
Output Load
5 TTL
Physical Dimension
20.8mm x 13.2mm x 5.08mm
Rise Time-Max
4 ns
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Symmetry-Max
60/40 %
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Want to compare parts?
  1. EP1100TSL-125.000MHZ
    Ecliptek Corporation
    CRYSTAL OSCILLATOR, CLOCK, 125 MHz, TTL OUTPUT, ROHS COMPLIANT, GULL WING, DIP-14/4
    VS

Alternate Parts for EP1100TSL-125.000MHZ

This table gives cross-reference parts and alternative options found for EP1100TSL-125.000MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP1100TSL-125.000MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EP1100TSL-125.000MHZ-G CRYSTAL OSCILLATOR, CLOCK, 125 MHz, TTL OUTPUT, ROHS COMPLIANT, GULL WING, METAL, DIP-14/4 Ecliptek Corporation EP1100TSL-125.000MHZ vs EP1100TSL-125.000MHZ-G
CPPDT4T-A5B6-125.0000/01.0000 TTL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, DIP-8/4 Cardinal Components EP1100TSL-125.000MHZ vs CPPDT4T-A5B6-125.0000/01.0000
CPPDT7T-B6-125.0000/66.0000 TTL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Cardinal Components EP1100TSL-125.000MHZ vs CPPDT7T-B6-125.0000/66.0000
CPPDT1-A7B6-125.0000/66.0000 TTL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, DIP-14/4 Cardinal Components EP1100TSL-125.000MHZ vs CPPDT1-A7B6-125.0000/66.0000
CPPDT8Z-A5B6-125.0000/50.0000 TTL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN Cardinal Components EP1100TSL-125.000MHZ vs CPPDT8Z-A5B6-125.0000/50.0000
CPPDT4Z-A7B6-125.0000/100.0000 TTL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, DIP-8/4 Cardinal Components EP1100TSL-125.000MHZ vs CPPDT4Z-A7B6-125.0000/100.0000
CPPDT5-A7B6-125.0000/66.0000 TTL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Cardinal Components EP1100TSL-125.000MHZ vs CPPDT5-A7B6-125.0000/66.0000
CPPDT4T-B6-125.0000/50.0000 TTL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, DIP-8/4 Cardinal Components EP1100TSL-125.000MHZ vs CPPDT4T-B6-125.0000/50.0000
CPPDT5T-B6-125.0000/50.0000 TTL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Cardinal Components EP1100TSL-125.000MHZ vs CPPDT5T-B6-125.0000/50.0000
CPPDT4-B6-125.0000/40.0000 TTL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, DIP-8/4 Cardinal Components EP1100TSL-125.000MHZ vs CPPDT4-B6-125.0000/40.0000

Related Parts for EP1100TSL-125.000MHZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EP1100TSL-125.000MHZ by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EP1100TSL-125.000MHZ by Ecliptek Corporation

Select Manufacturer
Which Manufacturer of EP1100TSL-125.000MHZ would you like to use for your alert(s)?
  • Please alert me when EP1100TSL-125.000MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EP1100TSL-125.000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EP1100TSL-125.000MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EP1100TSL-125.000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EP1100TSL-125.000MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EP1100TSL-125.000MHZ by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: