Part Details for EP1100HSETTSC-62.208M by Ecliptek Corporation
Overview of EP1100HSETTSC-62.208M by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
5962-9166208MYA | Renesas Electronics Corporation | 4K x 16 Dual-Port RAM | |
5962-9166208MXA | Renesas Electronics Corporation | 4K x 16 Dual-Port RAM |
Part Details for EP1100HSETTSC-62.208M
EP1100HSETTSC-62.208M CAD Models
EP1100HSETTSC-62.208M Part Data Attributes
|
EP1100HSETTSC-62.208M
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EP1100HSETTSC-62.208M
Ecliptek Corporation
CRYSTAL OSCILLATOR, CLOCK, 62.208 MHz, HCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e3 | |
Manufacturer Series | EP11 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 62.208 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 13.2mm x 13.2mm x 5.6mm | |
Rise Time-Max | 4 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |