There are no models available for this part yet.
Overview of EP1000 by EDI Diodes (Electronic Devices Inc)
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for EP1000 by EDI Diodes (Electronic Devices Inc)
Part Data Attributes for EP1000 by EDI Diodes (Electronic Devices Inc)
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
ELECTRONIC DEVICES INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.70
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
10 V
|
JESD-30 Code
|
O-PALF-W2
|
Non-rep Pk Forward Current-Max
|
10 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
0.15 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
10000 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for EP1000
This table gives cross-reference parts and alternative options found for EP1000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP1000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLS140 | Rectifier Diode, 1 Element, 0.12A, 55V V(RRM), Silicon, | ROHM Semiconductor | EP1000 vs RLS140 |
MBRAF1100T3G | 1.0 A, 100 V, Schottky Rectifier, SMA-FL, 5000-REEL | onsemi | EP1000 vs MBRAF1100T3G |
BAV99_R2_00001 | Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | EP1000 vs BAV99_R2_00001 |
1SS250TE85R | DIODE 0.1 A, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | EP1000 vs 1SS250TE85R |
BAV99-TP | Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | EP1000 vs BAV99-TP |
MUR170E | 1A, 700V, SILICON, SIGNAL DIODE, PLASTIC, CASE 59-04, 2 PIN | Motorola Mobility LLC | EP1000 vs MUR170E |
BAV99W-T1-LF | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | EP1000 vs BAV99W-T1-LF |
BAV99T-7-F | Rectifier Diode, | SPC Multicomp | EP1000 vs BAV99T-7-F |
1A7 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Won-Top Electronics Co Ltd | EP1000 vs 1A7 |
NTE595 | Rectifier Diode, 2 Element, 0.25A, 70V V(RRM), Silicon, | NTE Electronics Inc | EP1000 vs NTE595 |