Part Details for EP-1075SMB by Cobham PLC
Overview of EP-1075SMB by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EP-1075SMB
EP-1075SMB CAD Models
EP-1075SMB Part Data Attributes
|
EP-1075SMB
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
EP-1075SMB
Cobham PLC
RF/Microwave DC Block, 800 MHz - 2000 MHz RF/MICROWAVE MONITOR TEE DC BLOCK, 0.2 dB INSERTION LOSS-MAX
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROFLEX/KDI INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Insertion Loss-Max | 0.2 dB | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 800 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | MONITOR TEE DC BLOCK | |
VSWR-Max | 1.2 |