Part Details for ENW1P-D24-L00128L by Bourns Inc
Overview of ENW1P-D24-L00128L by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4950-2YCP-EBZ | Analog Devices | ADA4950-2YCP-EBZ_A02287_EB-D24 |
Part Details for ENW1P-D24-L00128L
ENW1P-D24-L00128L CAD Models
ENW1P-D24-L00128L Part Data Attributes
|
ENW1P-D24-L00128L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
ENW1P-D24-L00128L
Bourns Inc
Rotary Position Encoder, ROHS COMPLIANT, COMPACT PACKAGE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT, COMPACT PACKAGE-5 | |
Reach Compliance Code | not_compliant | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | Tin (Sn) |
Alternate Parts for ENW1P-D24-L00128L
This table gives cross-reference parts and alternative options found for ENW1P-D24-L00128L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ENW1P-D24-L00128L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ENW1P-D24-L00128 | Rotary Position Encoder, COMPACT PACKAGE-5 | Bourns Inc | ENW1P-D24-L00128L vs ENW1P-D24-L00128 |