Datasheets
ENW1P-D20-N00256L by: Bourns Inc

Rotary Position Encoder, ROHS COMPLIANT, COMPACT PACKAGE-5

Part Details for ENW1P-D20-N00256L by Bourns Inc

Overview of ENW1P-D20-N00256L by Bourns Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Smart Cities

Part Details for ENW1P-D20-N00256L

ENW1P-D20-N00256L CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ENW1P-D20-N00256L Part Data Attributes

ENW1P-D20-N00256L Bourns Inc
Buy Now Datasheet
Compare Parts:
ENW1P-D20-N00256L Bourns Inc Rotary Position Encoder, ROHS COMPLIANT, COMPACT PACKAGE-5
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer BOURNS INC
Package Description ROHS COMPLIANT, COMPACT PACKAGE-5
Reach Compliance Code not_compliant
Configuration SINGLE, 2 CHANNELS
JESD-609 Code e3
Number of Functions 1
Operating Temperature-Max 75 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type ROTARY POSITION ENCODER
Terminal Finish Tin (Sn)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ENW1P-D20-N00256L by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ENW1P-D20-N00256L by Bourns Inc

  • Please alert me when ENW1P-D20-N00256L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ENW1P-D20-N00256L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ENW1P-D20-N00256L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ENW1P-D20-N00256L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ENW1P-D20-N00256L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ENW1P-D20-N00256L by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: