Part Details for ENV330M16BCT35 by Hitano Enterprise Corp
Overview of ENV330M16BCT35 by Hitano Enterprise Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ENV330M16BCT35
ENV330M16BCT35 CAD Models
ENV330M16BCT35 Part Data Attributes
|
ENV330M16BCT35
Hitano Enterprise Corp
Buy Now
Datasheet
|
Compare Parts:
ENV330M16BCT35
Hitano Enterprise Corp
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITANO ENTERPRISE CORP | |
Package Description | , 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.00528 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 55 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.2 | |
Terminal Finish | NOT SPECIFIED | |
Terminal Shape | FLAT |
Alternate Parts for ENV330M16BCT35
This table gives cross-reference parts and alternative options found for ENV330M16BCT35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ENV330M16BCT35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ENV330M16RCT2 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626 | Hitano Enterprise Corp | ENV330M16BCT35 vs ENV330M16RCT2 |
ENV330M16BACT2 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626 | Hitano Enterprise Corp | ENV330M16BCT35 vs ENV330M16BACT2 |
ENV330M16BCT2 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626 | Hitano Enterprise Corp | ENV330M16BCT35 vs ENV330M16BCT2 |
ENV330M16BACTA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626 | Hitano Enterprise Corp | ENV330M16BCT35 vs ENV330M16BACTA |
ENV330M16ACT3 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626 | Hitano Enterprise Corp | ENV330M16BCT35 vs ENV330M16ACT3 |
ENV330M16BACT1 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626 | Hitano Enterprise Corp | ENV330M16BCT35 vs ENV330M16BACT1 |
B41112B4336M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 33uF, SURFACE MOUNT, 2626, ROHS COMPLIANT | TDK Epcos | ENV330M16BCT35 vs B41112B4336M000 |
ENV330M16ACTA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626 | Hitano Enterprise Corp | ENV330M16BCT35 vs ENV330M16ACTA |
ENV330M16RCT3 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626 | Hitano Enterprise Corp | ENV330M16BCT35 vs ENV330M16RCT3 |
ENV330M16ACT2 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626 | Hitano Enterprise Corp | ENV330M16BCT35 vs ENV330M16ACT2 |