Part Details for ENT1D-D28-W00100L by Bourns Inc
Overview of ENT1D-D28-W00100L by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ENT1D-D28-W00100L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ENT1D-D28-W00100L
|
Avnet Americas | Rotary Optical Encoder 2-Pin - Bulk (Alt: ENT1D-D28-W00100L) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
652-ENT1DD28W00100L
|
Mouser Electronics | Encoders 256Cycle Axial | 0 |
|
$45.2900 / $64.4500 | Order Now |
Part Details for ENT1D-D28-W00100L
ENT1D-D28-W00100L CAD Models
ENT1D-D28-W00100L Part Data Attributes
|
ENT1D-D28-W00100L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
ENT1D-D28-W00100L
Bourns Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT, COMPACT PACKAGE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT, COMPACT PACKAGE-5 | |
Reach Compliance Code | not_compliant | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Supply Voltage-Max | 5 V | |
Terminal Finish | TIN |
Alternate Parts for ENT1D-D28-W00100L
This table gives cross-reference parts and alternative options found for ENT1D-D28-W00100L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ENT1D-D28-W00100L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ENT1D-D28-W00100 | Rotary Position Encoder, COMPACT PACKAGE-5 | Bourns Inc | ENT1D-D28-W00100L vs ENT1D-D28-W00100 |