Part Details for ENS1P-B28-L00200 by Bourns Inc
Overview of ENS1P-B28-L00200 by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106116-L002001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Header 10ACP 8S 10ACP | |
10106132-L002001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors Right Angle, Header, 8S 20HDP | |
10106134-L002001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Receptacle, 8S 20HDP |
Part Details for ENS1P-B28-L00200
ENS1P-B28-L00200 CAD Models
ENS1P-B28-L00200 Part Data Attributes
|
ENS1P-B28-L00200
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
ENS1P-B28-L00200
Bourns Inc
Rotary Position Encoder, COMPACT PACKAGE-5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | COMPACT PACKAGE-5 | |
Reach Compliance Code | compliant | |
Number of Functions | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |
Alternate Parts for ENS1P-B28-L00200
This table gives cross-reference parts and alternative options found for ENS1P-B28-L00200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ENS1P-B28-L00200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ENS1P-B28-L00200L | Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT, COMPACT PACKAGE-5 | Bourns Inc | ENS1P-B28-L00200 vs ENS1P-B28-L00200L |