Part Details for ENGA97LS by Panasonic Electronic Components
Overview of ENGA97LS by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ENGA97LS
ENGA97LS CAD Models
ENGA97LS Part Data Attributes
|
ENGA97LS
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ENGA97LS
Panasonic Electronic Components
Video Tuner, 1-Band
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in IF Amplifier | YES | |
Consumer IC Type | VIDEO TUNER | |
Input Frequency-Max (RF) | 2150 MHz | |
Input Frequency-Min (RF) | 950 MHz | |
JESD-30 Code | R-XXMA-X | |
Noise Figure-Nom | 12 dB | |
Number of Bands | 1 | |
Number of Functions | 1 | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |
Alternate Parts for ENGA97LS
This table gives cross-reference parts and alternative options found for ENGA97LS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ENGA97LS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ENGA97LP | Panasonic Electronic Components | Check for Price | Video Tuner, 1-Band | ENGA97LS vs ENGA97LP |