Part Details for ENE391D-20AUL2 by Fuji Electric Co Ltd
Overview of ENE391D-20AUL2 by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for ENE391D-20AUL2
ENE391D-20AUL2 CAD Models
ENE391D-20AUL2 Part Data Attributes
|
ENE391D-20AUL2
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ENE391D-20AUL2
Fuji Electric Co Ltd
METAL-OXIDE VARISTOR (MOV),250V V(RMS),7KA I(TM),RADIAL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJI ELECTRIC CO LTD | |
Package Description | Radial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 250 V | |
Energy Absorbing Capacity-Max | 195 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Package Style | Radial | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Working Voltage | 320 V |