ENC2P-D20-N00064L
Bourns Inc
Description: Rotary Position Encoder, ROHS COMPLIANT, COMPACT PACKAGE-5

Overview of ENC2P-D20-N00064L by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for ENC2P-D20-N00064L by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ENC2P-D20-N00064L by Bourns Inc

ENC2P-D20-N00064L
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BOURNS INC
Package Description
ROHS COMPLIANT, COMPACT PACKAGE-5
Reach Compliance Code
not_compliant
JESD-609 Code
e3
Number of Functions
1
Operating Temperature-Max
75 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
ROTARY POSITION ENCODER
Terminal Finish
TIN
Want to compare parts?
  1. ENC2P-D20-N00064L
    Bourns Inc
    Rotary Position Encoder, ROHS COMPLIANT, COMPACT PACKAGE-5
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ENC2P-D20-N00064L by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ENC2P-D20-N00064L by Bourns Inc

Select Manufacturer
Which Manufacturer of ENC2P-D20-N00064L would you like to use for your alert(s)?
  • Please alert me when ENC2P-D20-N00064L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ENC2P-D20-N00064L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ENC2P-D20-N00064L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ENC2P-D20-N00064L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ENC2P-D20-N00064L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ENC2P-D20-N00064L by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: