Part Details for ENC2P-D20-M00128L by Bourns Inc
Overview of ENC2P-D20-M00128L by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for ENC2P-D20-M00128L
ENC2P-D20-M00128L CAD Models
ENC2P-D20-M00128L Part Data Attributes
|
ENC2P-D20-M00128L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
ENC2P-D20-M00128L
Bourns Inc
Rotary Position Encoder, ROHS COMPLIANT, COMPACT PACKAGE-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT, COMPACT PACKAGE-5 | |
Reach Compliance Code | not_compliant | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |
Alternate Parts for ENC2P-D20-M00128L
This table gives cross-reference parts and alternative options found for ENC2P-D20-M00128L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ENC2P-D20-M00128L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ENC2P-D20-M00128 | Rotary Position Encoder, COMPACT PACKAGE-5 | Bourns Inc | ENC2P-D20-M00128L vs ENC2P-D20-M00128 |