Part Details for ENC2D-D24-N00100L by Bourns Inc
Overview of ENC2D-D24-N00100L by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for ENC2D-D24-N00100L
ENC2D-D24-N00100L CAD Models
ENC2D-D24-N00100L Part Data Attributes
|
ENC2D-D24-N00100L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
ENC2D-D24-N00100L
Bourns Inc
Rotary Position Encoder, ROHS COMPLIANT, COMPACT PACKAGE-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT, COMPACT PACKAGE-5 | |
Reach Compliance Code | not_compliant | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |