ENC1P-D24-Y00128
Bourns Inc
Description: Rotary Position Encoder, COMPACT PACKAGE-5

Overview of ENC1P-D24-Y00128 by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Security and Surveillance Audio and Video Systems Aerospace and Defense Transportation and Logistics Agriculture Technology Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
ADA4950-2YCP-EBZ Analog Devices ADA4950-2YCP-EBZ_A02287_EB-D24

CAD Models for ENC1P-D24-Y00128 by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ENC1P-D24-Y00128 by Bourns Inc

ENC1P-D24-Y00128
Bourns Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BOURNS INC
Package Description
COMPACT PACKAGE-5
Reach Compliance Code
compliant
Number of Functions
1
Operating Temperature-Max
75 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
ROTARY POSITION ENCODER
Want to compare parts?
  1. ENC1P-D24-Y00128
    Bourns Inc
    Rotary Position Encoder, COMPACT PACKAGE-5
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ENC1P-D24-Y00128 by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ENC1P-D24-Y00128 by Bourns Inc

  • Please alert me when ENC1P-D24-Y00128 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ENC1P-D24-Y00128 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ENC1P-D24-Y00128 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ENC1P-D24-Y00128 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ENC1P-D24-Y00128.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ENC1P-D24-Y00128 by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: