There are no models available for this part yet.
Overview of ENC1D-D24-Y00256L by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4950-2YCP-EBZ | Analog Devices | ADA4950-2YCP-EBZ_A02287_EB-D24 |
CAD Models for ENC1D-D24-Y00256L by Bourns Inc
Part Data Attributes for ENC1D-D24-Y00256L by Bourns Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
ROHS COMPLIANT, COMPACT PACKAGE-5
|
Reach Compliance Code
|
not_compliant
|
Configuration
|
SINGLE, 2 CHANNELS
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
ROTARY POSITION ENCODER
|
Terminal Finish
|
Tin (Sn)
|
Alternate Parts for ENC1D-D24-Y00256L
This table gives cross-reference parts and alternative options found for ENC1D-D24-Y00256L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ENC1D-D24-Y00256L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ENC1D-D24-Y00256 | Rotary Position Encoder, COMPACT PACKAGE-5 | Bourns Inc | ENC1D-D24-Y00256L vs ENC1D-D24-Y00256 |