Part Details for ENA1D-B20-L00064L by Bourns Inc
Overview of ENA1D-B20-L00064L by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10146110-VH5B20 | Amphenol Communications Solutions | Millipacs, Accessories, Pressfit insertion tool for 5 row Vertical header Type B20 | |
HM2P73PN5110GFLF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, 5 Row Vertical Header, Type B20, 100 Signal Pin, Press Fit Tail, 250 mating cycles-Rear Plug up and ROHS Compliant | |
HM2P73PD5110N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, 5 Row Vertical Header, Type B20, 100 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant |
Price & Stock for ENA1D-B20-L00064L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K4392
|
Newark | Encoder-Rotary Optical /Tray Packaging Rohs Compliant: Yes |Bourns ENA1D-B20-L00064L RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.1000 / $37.0100 | Buy Now |
DISTI #
ENA1D-B20-L00064L-ND
|
DigiKey | ROTARY ENCODER OPTICAL 64PPR Min Qty: 42 Lead time: 5 Weeks Container: Tray | Temporarily Out of Stock |
|
$35.6386 | Buy Now |
DISTI #
ENA1D-B20-L00064L
|
Avnet Americas | Rotary Optical Encoder 2-Pin - Trays (Alt: ENA1D-B20-L00064L) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$30.6300 / $34.7957 | Buy Now |
DISTI #
652-ENA1D-B20L00064L
|
Mouser Electronics | Encoders 64CPR AXIAL RoHS: Compliant | 0 |
|
$33.3800 / $34.3700 | Order Now |
|
Onlinecomponents.com | Optical Encoder Rotary Incremental Plain 0.011N.m Straight Digital Square Wave Bracket Mount PC Pin 64CPR RoHS: Compliant | 0 |
|
$29.9400 / $60.8100 | Buy Now |
|
Master Electronics | Optical Encoder Rotary Incremental Plain 0.011N.m Straight Digital Square Wave Bracket Mount PC Pin 64CPR RoHS: Compliant | 0 |
|
$29.9400 / $60.8100 | Buy Now |
Part Details for ENA1D-B20-L00064L
ENA1D-B20-L00064L CAD Models
ENA1D-B20-L00064L Part Data Attributes
|
ENA1D-B20-L00064L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
ENA1D-B20-L00064L
Bourns Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT, COMPACT PACKAGE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT, COMPACT PACKAGE-5 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Bourns | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Supply Voltage-Max | 5 V | |
Surface Mount | NO | |
Terminal Finish | TIN |