Part Details for ENA.0B.305.CLM by LEMO connectors
Overview of ENA.0B.305.CLM by LEMO connectors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74LVC623ASO | Renesas Electronics Corporation | 3.3V OCT TRANS WITH D ENA | |
74LVC623AQ | Renesas Electronics Corporation | 3.3V OCT TRANS WITH D ENA | |
LVC623U | Renesas Electronics Corporation | 3.3V OCT TRANS WITH D ENA |
Part Details for ENA.0B.305.CLM
ENA.0B.305.CLM CAD Models
ENA.0B.305.CLM Part Data Attributes
|
ENA.0B.305.CLM
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
ENA.0B.305.CLM
LEMO connectors
Circular Connector,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP50, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 |