-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Voltage-mode, 12A, 1500kHz Switching Freq-Max, 10 X 11 MM, 3 MM HEIGHT, ROHS COMPLIANT, QFN-77
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
544-2865-1-ND
|
DigiKey | DC DC CONVERTER 0.6-5.4V 65W Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
275 In Stock |
|
$124.3805 / $146.9700 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 250 |
|
$108.2400 / $132.0000 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, VOLTAGE-MODE, 12A, 1500KHZ SWITCHING FREQ-MAX, PQCC76 | 200 |
|
$132.0000 / $165.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EN63A0QI
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EN63A0QI
Intel Corporation
Switching Regulator, Voltage-mode, 12A, 1500kHz Switching Freq-Max, 10 X 11 MM, 3 MM HEIGHT, ROHS COMPLIANT, QFN-77
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 5.5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6.6 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 6.6 V | |
JESD-30 Code | R-XQCC-N77 | |
JESD-609 Code | e3 | |
Length | 11 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 77 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 12 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC76,.39X.43,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.05 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for EN63A0QI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EN63A0QI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EN63A0QI | Switching Regulator, Voltage-mode, 12A, 1500kHz Switching Freq-Max, PQCC76 | Intel Enpirion Power Solutions | EN63A0QI vs EN63A0QI |