Part Details for EN4165A20-221NB by TE Connectivity
Overview of EN4165A20-221NB by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for EN4165A20-221NB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-EN4165A20-221NB
|
Mouser Electronics | Rectangular MIL Spec Connectors DMC INS S 20C 20#22 N LC RoHS: Compliant | 138 |
|
$11.9000 / $20.4800 | Buy Now |
DISTI #
DCHEN4165A20-221NB
|
Heilind Electronics | ZPF000000000015299 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
EN4165A20-221NB
|
TTI | Rectangular MIL Spec Connectors DMC INS S 20C 20#22 N LC Min Qty: 249 Package Multiple: 1 Container: Each | Americas - 0 |
|
$12.0700 | Buy Now |
DISTI #
DCHEN4165A20-221NB
|
Interstate Connecting Components | ZPF000000000015299 | 0 |
|
Buy Now |
Part Details for EN4165A20-221NB
EN4165A20-221NB CAD Models
EN4165A20-221NB Part Data Attributes
|
EN4165A20-221NB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EN4165A20-221NB
TE Connectivity
Rack and Panel Connector, 20 Contact(s), Female, Crimp Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.555 inch | |
Body Depth | 0.882 inch | |
Body Length | 0.591 inch | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | EN, MIL | |
Shell Material | FLUORINATED SILICONE AND POLYETHYLENE | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 |