Part Details for EN3P13M26PX by Switchcraft Conxall
Overview of EN3P13M26PX by Switchcraft Conxall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for EN3P13M26PX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AJ1584
|
Newark | En3 Harsh Environment Panel, 13-Pin, Male, Pc Tail (0.187 In/4.7 Mm), Bulk |Switchcraft/conxall EN3P13M26PX RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.0400 / $21.6300 | Buy Now |
DISTI #
137-EN3P13M26PX-ND
|
DigiKey | EN3 HARSH ENVIRONMENT PANEL, 13- Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.5789 | Buy Now |
DISTI #
502-EN3P13M26PX
|
Mouser Electronics | Standard Circular Connector EN3 Harsh Environment Panel, 13-pin, Male, PC Tail (0.187 in / 4.7 mm), Bulk | 0 |
|
$13.1000 / $14.3500 | Order Now |
DISTI #
75553406
|
RS | Micro-Con-X Cable Assembly, 2 Position Right Angle, Female to Female, 1 Meter | Conxall EN3P13M26PX RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$14.7300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.1300 / $19.1400 | Buy Now |
DISTI #
000000000006092904
|
Sager | Standard Circular Connector 13-26 PC MALE, PNL CONN, RoHS Min Qty: 100 | 0 |
|
$13.9300 / $14.1100 | Buy Now |
Part Details for EN3P13M26PX
EN3P13M26PX CAD Models
EN3P13M26PX Part Data Attributes
|
EN3P13M26PX
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
EN3P13M26PX
Switchcraft Conxall
Circular Connector, 13 Contact(s), Polyehylene Polymer, Male, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | EN3 | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | POLYMER/POLYETHYLENE | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 |