Part Details for EN3C4MCX by Switchcraft Conxall
Overview of EN3C4MCX by Switchcraft Conxall
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EN3C4MCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80R9824
|
Newark | En3 Harsh Environment Cable Mount, 4 Contacts, Male, Crimp |Switchcraft/conxall EN3C4MCX RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8200 / $10.5800 | Buy Now |
DISTI #
SC2496-ND
|
DigiKey | CONN PLUG MALE 4POS GOLD CRIMP Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.2069 | Buy Now |
DISTI #
502-EN3C4MC
|
Mouser Electronics | Standard Circular Connector 4 POS CORD PLUG RoHS: Compliant | 132 |
|
$6.8700 / $8.7000 | Buy Now |
DISTI #
V36:1790_07462449
|
Arrow Electronics | Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks Date Code: 2439 | Americas - 100 |
|
$6.4370 / $6.7210 | Buy Now |
DISTI #
70930832
|
RS | Circular Connector, 4 PIN CRIMP CORD CON | Switchcraft EN3C4MCX RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6500 / $8.3100 | RFQ |
|
Onlinecomponents.com | Circular Connector - EN3 Series - Cable End - 4 pos - Male - Crimp Contacts. RoHS: Compliant |
83 In Stock |
|
$7.6600 / $8.7700 | Buy Now |
DISTI #
84949778
|
Verical | Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2439 | Americas - 100 |
|
$6.4370 / $6.7210 | Buy Now |
DISTI #
51672547
|
Verical | Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1947 | Americas - 80 |
|
$10.5170 / $11.4010 | Buy Now |
DISTI #
EN3C4MCX
|
TTI | Standard Circular Connector 4 POS CORD PLUG RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$5.5700 / $7.3200 | Buy Now |
DISTI #
000000000003167146
|
Sager | Standard Circular Connector 4 POS CORD PLUG Min Qty: 100 | 0 |
|
$6.8100 / $7.0800 | Buy Now |
Part Details for EN3C4MCX
EN3C4MCX CAD Models
EN3C4MCX Part Data Attributes
|
EN3C4MCX
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
EN3C4MCX
Switchcraft Conxall
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body Depth | 2.22 inch | |
Body Diameter | 0.71 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/ MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | ELASTOMER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -45 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
Alternate Parts for EN3C4MCX
This table gives cross-reference parts and alternative options found for EN3C4MCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EN3C4MCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EN3C4M-C | Switchcraft Conxall | Check for Price | CIRCULAR CONNECTOR | EN3C4MCX vs EN3C4M-C |
EN3C4MC | Switchcraft Conxall | Check for Price | Circular Connector, 4 Contact(s), Glass Filled Polyehylene Polymer, Male, Crimp Terminal, | EN3C4MCX vs EN3C4MC |
EN3C4MCAG | Switchcraft Conxall | Check for Price | Circular Connector, 4 Contact(s), Glass Filled Polyehylene Polymer, Male, Crimp Terminal, | EN3C4MCX vs EN3C4MCAG |