Part Details for EN3C18F26SX by Switchcraft Conxall
Overview of EN3C18F26SX by Switchcraft Conxall
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for EN3C18F26SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74T3238
|
Newark | En3 Harsh Environment Cable Mount, 18 Contacts, Female, Staggered |Switchcraft/conxall EN3C18F26SX RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.0300 / $48.0300 | Buy Now |
DISTI #
SC1556-ND
|
DigiKey | CONN PLUG FMALE 18P SOLDER CUP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
26 In Stock |
|
$25.6878 / $46.7800 | Buy Now |
DISTI #
502-EN3C18F26S
|
Mouser Electronics | Standard Circular Connector 18P FEMALE CORD RoHS: Compliant | 0 |
|
$25.6800 / $36.5300 | Order Now |
DISTI #
70214420
|
RS | EN3 18-position cable end connector, #26 gold plated solder-cup style female soc | Switchcraft EN3C18F26SX RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$29.3300 / $31.8800 | RFQ |
|
Onlinecomponents.com | EN3 Sealed Connector, Cable End, 18 pos, Female, Staggered Solder Cup RoHS: Compliant |
47 On Order |
|
$26.4500 / $48.2300 | Buy Now |
DISTI #
000000000003630843
|
Sager | Standard Circular Connector 18P FEMALE CORD Min Qty: 100 | 0 |
|
$37.0300 | Buy Now |
|
Master Electronics | EN3 Sealed Connector, Cable End, 18 pos, Female, Staggered Solder Cup RoHS: Compliant |
47 On Order |
|
$26.4500 / $48.2300 | Buy Now |
Part Details for EN3C18F26SX
EN3C18F26SX CAD Models
EN3C18F26SX Part Data Attributes
|
EN3C18F26SX
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
EN3C18F26SX
Switchcraft Conxall
Circular Connector, 18 Contact(s), Polyehylene Polymer, Female, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Switchcraft | |
Additional Feature | EN3 | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | POLYMER/POLYETHYLENE | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 |