Part Details for EN3645W7AN35AN by TE Connectivity
Overview of EN3645W7AN35AN by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EN3645W7AN35AN
EN3645W7AN35AN CAD Models
EN3645W7AN35AN Part Data Attributes
|
EN3645W7AN35AN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EN3645W7AN35AN
TE Connectivity
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 9 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |
Alternate Parts for EN3645W7AN35AN
This table gives cross-reference parts and alternative options found for EN3645W7AN35AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EN3645W7AN35AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24GA35AN | MIL Series Connector, | Glenair Inc | EN3645W7AN35AN vs D38999/24GA35AN |
CJ1424KA35A | MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | EN3645W7AN35AN vs CJ1424KA35A |
D38999/24KA35AN | MIL Series Connector | TE Connectivity | EN3645W7AN35AN vs D38999/24KA35AN |
DTS24Z09-35AN | MIL Series Connector | TE Connectivity | EN3645W7AN35AN vs DTS24Z09-35AN |
D38999/24WA35AN | MIL Series Connector, | Amphenol Corporation | EN3645W7AN35AN vs D38999/24WA35AN |
D38999/24WA35AN | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | EN3645W7AN35AN vs D38999/24WA35AN |
D38999/24NA35AN | MIL Series Connector | Amphenol Corporation | EN3645W7AN35AN vs D38999/24NA35AN |
D38999/24SA35A | MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | EN3645W7AN35AN vs D38999/24SA35A |
CJ1424KA35AN | MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | EN3645W7AN35AN vs CJ1424KA35AN |
D38999/24JA35AN | MIL SERIES CONNECTOR | TE Connectivity | EN3645W7AN35AN vs D38999/24JA35AN |