There are no models available for this part yet.
Overview of EN3645M7FN32MA by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for EN3645M7FN32MA by TE Connectivity
Part Data Attributes for EN3645M7FN32MA by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-DTL-38999, POLARIZED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT/FLUID RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
NICKEL
|
Shell Material
|
COMPOSITE
|
Shell Size
|
19
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
32
|
Alternate Parts for EN3645M7FN32MA
This table gives cross-reference parts and alternative options found for EN3645M7FN32MA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EN3645M7FN32MA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24MF32PA | MIL Series Connector, 32 Contact(s), Composite, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | EN3645M7FN32MA vs D38999/24MF32PA |
CTV07RW-19-32HA | MIL Series Connector, 32 Contact(s), Male, Crimp Terminal, Receptacle, | Amphenol Corporation | EN3645M7FN32MA vs CTV07RW-19-32HA |
KJB7T19F32PA | CONN RCPT 32POS JAM NUT W/PINS | ITT Interconnect Solutions | EN3645M7FN32MA vs KJB7T19F32PA |
TVS07RK19-32HA | MIL Series Connector | Amphenol Corporation | EN3645M7FN32MA vs TVS07RK19-32HA |
D38999/24NF32PA | MIL Series Connector | Amphenol Corporation | EN3645M7FN32MA vs D38999/24NF32PA |
D38999/24LF32PA | MIL Series Connector, 32 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | Amphenol Corporation | EN3645M7FN32MA vs D38999/24LF32PA |
D38999/24MF32HA | 32 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | EN3645M7FN32MA vs D38999/24MF32HA |
EN3645J7FN32MA | MIL Series Connector, 32 Contact(s), Composite, Male, Crimp Terminal, Receptacle | TE Connectivity | EN3645M7FN32MA vs EN3645J7FN32MA |
AE324FF32PA | MIL Series Connector, | Aero-Electric Connector Inc | EN3645M7FN32MA vs AE324FF32PA |
CJ1424KF32PW | MIL Series Connector, 32 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | EN3645M7FN32MA vs CJ1424KF32PW |