Part Details for EN3645K7GN39BA by TE Connectivity
Overview of EN3645K7GN39BA by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EN3645K7GN39BA
EN3645K7GN39BA CAD Models
EN3645K7GN39BA Part Data Attributes
|
EN3645K7GN39BA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EN3645K7GN39BA
TE Connectivity
MIL Series Connector, 39 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Shell Size | 21 | |
Termination Type | CRIMP | |
Total Number of Contacts | 39 |
Alternate Parts for EN3645K7GN39BA
This table gives cross-reference parts and alternative options found for EN3645K7GN39BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EN3645K7GN39BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CJ1424FG39BW | MIL Series Connector, 39 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | EN3645K7GN39BA vs CJ1424FG39BW |
D38999/24KG39BA | MIL Series Connector, | Amphenol Corporation | EN3645K7GN39BA vs D38999/24KG39BA |
EN3645M7GN39BA | MIL Series Connector, 39 Contact(s), Composite, Female, Crimp Terminal, Receptacle | TE Connectivity | EN3645K7GN39BA vs EN3645M7GN39BA |
D38999/24KG39BA | MIL Series Connector, 39 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | EN3645K7GN39BA vs D38999/24KG39BA |
D38999/24KG39BW | MIL Series Connector, 39 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | EN3645K7GN39BA vs D38999/24KG39BW |
D38999/24WG39BA | MIL Series Connector, 39 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | EN3645K7GN39BA vs D38999/24WG39BA |
CJ1424FG39BA | MIL Series Connector, 39 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | EN3645K7GN39BA vs CJ1424FG39BA |
D38999/24SG39BA | MIL Series Connector | TE Connectivity | EN3645K7GN39BA vs D38999/24SG39BA |
DTS24Z21-39BA | MIL Series Connector | TE Connectivity | EN3645K7GN39BA vs DTS24Z21-39BA |
CJ1424SG39BA | MIL Series Connector, 39 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | EN3645K7GN39BA vs CJ1424SG39BA |