Part Details for EN3645J7JN11BA by TE Connectivity
Overview of EN3645J7JN11BA by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EN3645J7JN11BA
EN3645J7JN11BA CAD Models
EN3645J7JN11BA Part Data Attributes
|
EN3645J7JN11BA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EN3645J7JN11BA
TE Connectivity
MIL Series Connector, 11 Contact(s), Composite, Female, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 11 |
Alternate Parts for EN3645J7JN11BA
This table gives cross-reference parts and alternative options found for EN3645J7JN11BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EN3645J7JN11BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24JJ11BA | MIL Series Connector, | Amphenol Corporation | EN3645J7JN11BA vs D38999/24JJ11BA |
EN3645K7JN11BA | MIL Series Connector, 11 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | TE Connectivity | EN3645J7JN11BA vs EN3645K7JN11BA |
D38999/24KJ11BA | MIL Series Connector, 11 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | EN3645J7JN11BA vs D38999/24KJ11BA |
CJ1424FJ11BA | MIL Series Connector, 11 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | EN3645J7JN11BA vs CJ1424FJ11BA |
D38999/24TJ11BA | MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | EN3645J7JN11BA vs D38999/24TJ11BA |
TVS07RF25-11BA | MIL Series Connector | Amphenol Corporation | EN3645J7JN11BA vs TVS07RF25-11BA |
CJ1424CJ11BW | MIL Series Connector, 11 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | EN3645J7JN11BA vs CJ1424CJ11BW |
D38999/24FJ11BA | MIL Series Connector | TE Connectivity | EN3645J7JN11BA vs D38999/24FJ11BA |
CJ1424FJ11BW | MIL Series Connector, 11 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | EN3645J7JN11BA vs CJ1424FJ11BW |
D38999/24ZJ11BA | MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | EN3645J7JN11BA vs D38999/24ZJ11BA |