Part Details for EN3645J7EN06AN by TE Connectivity
Overview of EN3645J7EN06AN by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EN3645J7EN06AN
EN3645J7EN06AN CAD Models
EN3645J7EN06AN Part Data Attributes
|
EN3645J7EN06AN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EN3645J7EN06AN
TE Connectivity
MIL Series Connector, 6 Contact(s), Composite, Male, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |
Alternate Parts for EN3645J7EN06AN
This table gives cross-reference parts and alternative options found for EN3645J7EN06AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EN3645J7EN06AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D38999/24WE6AN | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | EN3645J7EN06AN vs D38999/24WE6AN |
D38999/24LE6AN | Amphenol Corporation | Check for Price | MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | EN3645J7EN06AN vs D38999/24LE6AN |
CJ1424CE6AN | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | EN3645J7EN06AN vs CJ1424CE6AN |
AE324KE6AN | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, | EN3645J7EN06AN vs AE324KE6AN |
AE324ZE6AN | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | EN3645J7EN06AN vs AE324ZE6AN |
D38999/24ME6AN | TE Connectivity | Check for Price | MIL Series Connector | EN3645J7EN06AN vs D38999/24ME6AN |
EN3645M7EN06AN | TE Connectivity | Check for Price | MIL Series Connector, 6 Contact(s), Composite, Male, Crimp Terminal, Receptacle | EN3645J7EN06AN vs EN3645M7EN06AN |
D38999/24SE6AN | Amphenol Corporation | Check for Price | MIL Series Connector, | EN3645J7EN06AN vs D38999/24SE6AN |
DTS24W17-06AN | TE Connectivity / Deutsch | Check for Price | CONNECTOR, 6 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | EN3645J7EN06AN vs DTS24W17-06AN |