Part Details for EN3645J6DN35FN by TE Connectivity
Overview of EN3645J6DN35FN by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EN3645J6DN35FN
EN3645J6DN35FN CAD Models
EN3645J6DN35FN Part Data Attributes
|
EN3645J6DN35FN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EN3645J6DN35FN
TE Connectivity
MIL Series Connector, 37 Contact(s), Composite, Female, Crimp Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | 15 | |
Terminal Pitch | 0.06 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for EN3645J6DN35FN
This table gives cross-reference parts and alternative options found for EN3645J6DN35FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EN3645J6DN35FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/26FD35SN | MIL Series Connector, | Glenair Inc | EN3645J6DN35FN vs D38999/26FD35SN |
8D5-15M35SN | MIL Series Connector, | Esterline Technologies Corporation | EN3645J6DN35FN vs 8D5-15M35SN |
D38999/26S-D-35JN | MIL Series Connector, 37 Contact(s), Steel, Female, Crimp Terminal, Plug | HiRel Connectors Inc | EN3645J6DN35FN vs D38999/26S-D-35JN |
EN3645K6DN35FN | MIL Series Connector, 37 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug | TE Connectivity | EN3645J6DN35FN vs EN3645K6DN35FN |
D38999/26TD35SN | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Aero-Electric Connector Inc | EN3645J6DN35FN vs D38999/26TD35SN |
D38999/26TD35SN | MIL Series Connector | TE Connectivity | EN3645J6DN35FN vs D38999/26TD35SN |
DTS26G15-35JN | MIL Series Connector | TE Connectivity | EN3645J6DN35FN vs DTS26G15-35JN |
D38999/26WD-35SN | 37 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG | TE Connectivity | EN3645J6DN35FN vs D38999/26WD-35SN |
D38999/26WD35SN | 37 CONTACT(S), FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG | AB Connectors Ltd | EN3645J6DN35FN vs D38999/26WD35SN |
DTS26F15-35JN | MIL Series Connector | TE Connectivity | EN3645J6DN35FN vs DTS26F15-35JN |