EN29LV800AT-90TI
Description: Flash, 512KX16, 90ns, PDSO48, TSOP1-48

Overview of EN29LV800AT-90TI by Elite Semiconductor Memory Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for EN29LV800AT-90TI by Elite Semiconductor Memory Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EN29LV800AT-90TI by Elite Semiconductor Memory Technology Inc

EN29LV800AT-90TI
Elite Semiconductor Memory Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ELITE SEMICONDUCTOR MEMORY TECHNOLOGY INC
Package Description
TSOP1, TSSOP48,.8,20
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Alternate Memory Width
8
Boot Block
TOP
Command User Interface
YES
Data Polling
YES
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G48
Length
18.4 mm
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
1,2,1,15
Number of Terminals
48
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. EN29LV800AT-90TI
    Elite Semiconductor Memory Technology Inc
    Flash, 512KX16, 90ns, PDSO48, TSOP1-48
    VS

Alternate Parts for EN29LV800AT-90TI

This table gives cross-reference parts and alternative options found for EN29LV800AT-90TI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EN29LV800AT-90TI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S29AL008D90TFI010 Flash, 512KX16, 90ns, PDSO48, LEAD FREE, MO-142BDD, TSOP-48 Spansion EN29LV800AT-90TI vs S29AL008D90TFI010
AM29LV800BT-90EI Flash, 512KX16, 90ns, PDSO48, MO-142DD, TSOP-48 AMD EN29LV800AT-90TI vs AM29LV800BT-90EI
EN29LV800AT-90TIP Flash, 512KX16, 90ns, PDSO48, TSOP1-48 Elite Semiconductor Memory Technology Inc EN29LV800AT-90TI vs EN29LV800AT-90TIP
AM29LV800DT-90EF Flash, 512KX16, 90ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 Spansion EN29LV800AT-90TI vs AM29LV800DT-90EF
S29AL008D90TFI013 Flash, 512KX16, 90ns, PDSO48, LEAD FREE, MO-142BDD, TSOP-48 Spansion EN29LV800AT-90TI vs S29AL008D90TFI013
AM29LV800BT-90EI Flash, 512KX16, 90ns, PDSO48, MO-142DD, TSOP-48 Spansion EN29LV800AT-90TI vs AM29LV800BT-90EI
AM29LV800BT-90EF Flash, 512KX16, 90ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 Spansion EN29LV800AT-90TI vs AM29LV800BT-90EF
Part Number Description Manufacturer Compare
EN29LV800AT-90TIP Flash, 512KX16, 90ns, PDSO48, TSOP1-48 Elite Semiconductor Memory Technology Inc EN29LV800AT-90TI vs EN29LV800AT-90TIP
S29AL008D90TFI010 Flash, 512KX16, 90ns, PDSO48, LEAD FREE, MO-142BDD, TSOP-48 Spansion EN29LV800AT-90TI vs S29AL008D90TFI010
AM29LV800DT-90EF Flash, 512KX16, 90ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 Spansion EN29LV800AT-90TI vs AM29LV800DT-90EF
S29AL008D90TFI013 Flash, 512KX16, 90ns, PDSO48, LEAD FREE, MO-142BDD, TSOP-48 Spansion EN29LV800AT-90TI vs S29AL008D90TFI013
AM29LV800BT-90EF Flash, 512KX16, 90ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 Spansion EN29LV800AT-90TI vs AM29LV800BT-90EF
AM29LV800BT-90EI Flash, 512KX16, 90ns, PDSO48, MO-142DD, TSOP-48 Spansion EN29LV800AT-90TI vs AM29LV800BT-90EI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EN29LV800AT-90TI by Elite Semiconductor Memory Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EN29LV800AT-90TI by Elite Semiconductor Memory Technology Inc

  • Please alert me when EN29LV800AT-90TI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following EN29LV800AT-90TI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EN29LV800AT-90TI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following EN29LV800AT-90TI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EN29LV800AT-90TI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EN29LV800AT-90TI by Elite Semiconductor Memory Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: