EN29LV512-90SI
Description: Flash, 64KX8, 90ns, PDSO32, TSOP1-32

Overview of EN29LV512-90SI by Eon Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for EN29LV512-90SI by Eon Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EN29LV512-90SI by Eon Silicon Solution Inc

EN29LV512-90SI
Eon Silicon Solution Inc
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
EON SILICON SOLUTION INC
Package Description
TSOP1, TSSOP32,.56,20
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Command User Interface
YES
Data Polling
YES
JESD-30 Code
R-PDSO-G32
JESD-609 Code
e0
Length
12.4 mm
Memory Density
524288 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
4
Number of Terminals
32
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
64KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP32,.56,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Sector Size
16K
Standby Current-Max
0.000005 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
8 mm
Want to compare parts?
  1. EN29LV512-90SI
    Eon Silicon Solution Inc
    Flash, 64KX8, 90ns, PDSO32, TSOP1-32
    VS

Alternate Parts for EN29LV512-90SI

This table gives cross-reference parts and alternative options found for EN29LV512-90SI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EN29LV512-90SI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT28F512HRI-15 Flash, 64KX8, 150ns, PDSO32, 8 X 20 MM, LEAD AND HALOGEN FREE, REVERSE, TSOP-32 Catalyst Semiconductor EN29LV512-90SI vs CAT28F512HRI-15
CAT28F512HA-15 Flash, 64KX8, 150ns, PDSO32, 8 X 20 MM, LEAD AND HALOGEN FREE, TSOP-32 Catalyst Semiconductor EN29LV512-90SI vs CAT28F512HA-15
CAT28F512HRA-15 Flash, 64KX8, 150ns, PDSO32, 8 X 20 MM, LEAD AND HALOGEN FREE, REVERSE, TSOP-32 Catalyst Semiconductor EN29LV512-90SI vs CAT28F512HRA-15
CAT28F512TRI-15T Flash, 64KX8, 150ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 Catalyst Semiconductor EN29LV512-90SI vs CAT28F512TRI-15T
CAT28F512TI-90TE13 Flash, 64KX8, 90ns, PDSO32, 8 X 20 MM, TSOP-32 Catalyst Semiconductor EN29LV512-90SI vs CAT28F512TI-90TE13
CAT28F512TRI-90T Flash, 64KX8, 90ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 Catalyst Semiconductor EN29LV512-90SI vs CAT28F512TRI-90T
CAT28C512H-12T EEPROM, 64KX8, 120ns, Parallel, CMOS, PDSO32, 8 X 20 MM, LEAD AND HALOGEN FREE, TSOP-32 Catalyst Semiconductor EN29LV512-90SI vs CAT28C512H-12T
CAT28C512TI-15 EEPROM, 64KX8, 150ns, Parallel, CMOS, PDSO32, 8 X 20 MM, TSOP-32 Catalyst Semiconductor EN29LV512-90SI vs CAT28C512TI-15
CAT28C512HA-15T EEPROM, 64KX8, 150ns, Parallel, CMOS, PDSO32, 8 X 20 MM, LEAD AND HALOGEN FREE, TSOP-32 Catalyst Semiconductor EN29LV512-90SI vs CAT28C512HA-15T
CAT28F512HR-15TE7 Flash, 64KX8, 150ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 Catalyst Semiconductor EN29LV512-90SI vs CAT28F512HR-15TE7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EN29LV512-90SI by Eon Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EN29LV512-90SI by Eon Silicon Solution Inc

Select Manufacturer
Which Manufacturer of EN29LV512-90SI would you like to use for your alert(s)?
  • Please alert me when EN29LV512-90SI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EN29LV512-90SI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EN29LV512-90SI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EN29LV512-90SI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EN29LV512-90SI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EN29LV512-90SI by Eon Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: