EN29LV400AB-70BC
Description: Flash, 256KX16, 70ns, PBGA48, TFBGA-48

Overview of EN29LV400AB-70BC by Elite Semiconductor Memory Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
AD7170BCPZ-500RL7 Analog Devices 1CHANNEL L/POWER 12-BIT SD GAI
AD7170BCPZ-REEL7 Analog Devices 1CHANNEL L/POWER 12-BIT SD GAI
AD9970BCPZRL Analog Devices 14 Bit 60 MHz AFETD Converter

CAD Models for EN29LV400AB-70BC by Elite Semiconductor Memory Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EN29LV400AB-70BC by Elite Semiconductor Memory Technology Inc

EN29LV400AB-70BC
Elite Semiconductor Memory Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ELITE SEMICONDUCTOR MEMORY TECHNOLOGY INC
Package Description
LFBGA, BGA48,6X8,32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Alternate Memory Width
8
Boot Block
BOTTOM
Command User Interface
YES
Data Polling
YES
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PBGA-B48
Length
8 mm
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
1,2,1,7
Number of Terminals
48
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX16
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Equivalence Code
BGA48,6X8,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.3 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Toggle Bit
YES
Type
NOR TYPE
Width
6 mm
Want to compare parts?
  1. EN29LV400AB-70BC
    Elite Semiconductor Memory Technology Inc
    Flash, 256KX16, 70ns, PBGA48, TFBGA-48
    VS

Alternate Parts for EN29LV400AB-70BC

This table gives cross-reference parts and alternative options found for EN29LV400AB-70BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EN29LV400AB-70BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
A29L400UG-70 Flash, 256KX16, 70ns, PBGA48, TFBGA-48 AMIC Technology EN29LV400AB-70BC vs A29L400UG-70
EN29LV400AB-70BCP Flash, 256KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 Eon Silicon Solution Inc EN29LV400AB-70BC vs EN29LV400AB-70BCP
MX29LV401BXBC-70 Flash, 256KX16, 70ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MO-210, CSP-48 Macronix International Co Ltd EN29LV400AB-70BC vs MX29LV401BXBC-70
EN29LV400AB-70BC Flash, 256KX16, 70ns, PBGA48, TFBGA-48 Eon Silicon Solution Inc EN29LV400AB-70BC vs EN29LV400AB-70BC
HY29LV400BF-70 Flash, 256KX16, 70ns, PBGA48, 6 X 8 MM, FBGA-48 SK Hynix Inc EN29LV400AB-70BC vs HY29LV400BF-70
A29L400UG-70F Flash, 256KX16, 70ns, PBGA48, TFBGA-48 AMIC Technology EN29LV400AB-70BC vs A29L400UG-70F
EN29LV400AB-70BCP Flash, 256KX16, 70ns, PBGA48, TFBGA-48 Elite Semiconductor Memory Technology Inc EN29LV400AB-70BC vs EN29LV400AB-70BCP
MX29LV400BXBC-70G Flash, 256KX16, 70ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGTH, 0.80 MM PITCH, PLASTIC, MO-210, CSP-48 Macronix International Co Ltd EN29LV400AB-70BC vs MX29LV400BXBC-70G
EN29LV400B-70BCP Flash, 256KX16, 70ns, PBGA48, FBGA-48 Elite Semiconductor Memory Technology Inc EN29LV400AB-70BC vs EN29LV400B-70BCP
MX29LV400BXEC-70G Flash, 256KX16, 70ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGTH, 0.80 MM PITCH, PLASTIC, MO-219, CSP-48 Macronix International Co Ltd EN29LV400AB-70BC vs MX29LV400BXEC-70G
Part Number Description Manufacturer Compare
M29DW640F70ZE1 4MX16 FLASH 3V PROM, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 STMicroelectronics EN29LV400AB-70BC vs M29DW640F70ZE1
SST39VF400A-70-4C-M1QE 256K X 16 FLASH 2.7V PROM, 70 ns, PBGA48, 4 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-207C2B-4, WFBGA-48 Microchip Technology Inc EN29LV400AB-70BC vs SST39VF400A-70-4C-M1QE
HY29LV400BF-70 Flash, 256KX16, 70ns, PBGA48, 6 X 8 MM, FBGA-48 SK Hynix Inc EN29LV400AB-70BC vs HY29LV400BF-70
M29W400B-150ZA1 512KX8 FLASH 2.7V PROM, 150ns, PBGA48, 0.80 MM PITCH, FBGA-48 STMicroelectronics EN29LV400AB-70BC vs M29W400B-150ZA1
AT49BV640-85CJ Flash, 4MX16, 85ns, PBGA48, 8 X 11 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, CBGA-48 Atmel Corporation EN29LV400AB-70BC vs AT49BV640-85CJ
M29DW640F70ZE6 4MX16 FLASH 3V PROM, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 STMicroelectronics EN29LV400AB-70BC vs M29DW640F70ZE6
EN29LV400AB-45RBCP Flash, 256KX16, 45ns, PBGA48, TFBGA-48 Elite Semiconductor Memory Technology Inc EN29LV400AB-70BC vs EN29LV400AB-45RBCP
M29W400T-120ZA5 512KX8 FLASH 2.7V PROM, 120ns, PBGA48, 0.80 MM PITCH, FBGA-48 STMicroelectronics EN29LV400AB-70BC vs M29W400T-120ZA5
AM29LV400T90WAC Flash, 512KX8, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 Spansion EN29LV400AB-70BC vs AM29LV400T90WAC
MX28F640C3BXAC-90 Flash, 4MX16, 90ns, PBGA48, 11 X 12 MM, 1.20 MM HEIGHT, 0.75 MM PITCH, MO-207, CSP-48 Macronix International Co Ltd EN29LV400AB-70BC vs MX28F640C3BXAC-90

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EN29LV400AB-70BC by Elite Semiconductor Memory Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EN29LV400AB-70BC by Elite Semiconductor Memory Technology Inc

Select Manufacturer
Which Manufacturer of EN29LV400AB-70BC would you like to use for your alert(s)?
  • Please alert me when EN29LV400AB-70BC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EN29LV400AB-70BC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EN29LV400AB-70BC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EN29LV400AB-70BC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EN29LV400AB-70BC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EN29LV400AB-70BC by Elite Semiconductor Memory Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: