Part Details for EN29LV400AB-45RTCP by Eon Silicon Solution Inc
Overview of EN29LV400AB-45RTCP by Eon Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EN29LV400AB-45RTCP
EN29LV400AB-45RTCP CAD Models
EN29LV400AB-45RTCP Part Data Attributes
|
EN29LV400AB-45RTCP
Eon Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
EN29LV400AB-45RTCP
Eon Silicon Solution Inc
Flash, 256KX16, 45ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, TSOP1-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EON SILICON SOLUTION INC | |
Package Description | TSOP1, TSSOP48,.8,20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 45 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,7 | |
Number of Terminals | 48 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for EN29LV400AB-45RTCP
This table gives cross-reference parts and alternative options found for EN29LV400AB-45RTCP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EN29LV400AB-45RTCP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EN29LV400B-45RTC | Flash, 256KX16, 45ns, PDSO48, TSOP1-48 | Elite Semiconductor Memory Technology Inc | EN29LV400AB-45RTCP vs EN29LV400B-45RTC |
EN29LV400AB-45RTC | Flash, 256KX16, 45ns, PDSO48, TSOP1-48 | Elite Semiconductor Memory Technology Inc | EN29LV400AB-45RTCP vs EN29LV400AB-45RTC |