Part Details for EN29LV160AT-70BCP by Eon Silicon Solution Inc
Overview of EN29LV160AT-70BCP by Eon Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7170BCPZ-500RL7 | Analog Devices | 1CHANNEL L/POWER 12-BIT SD GAI | |
AD7170BCPZ-REEL7 | Analog Devices | 1CHANNEL L/POWER 12-BIT SD GAI | |
AD9970BCPZRL | Analog Devices | 14 Bit 60 MHz AFETD Converter |
Part Details for EN29LV160AT-70BCP
EN29LV160AT-70BCP CAD Models
EN29LV160AT-70BCP Part Data Attributes
|
EN29LV160AT-70BCP
Eon Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
EN29LV160AT-70BCP
Eon Silicon Solution Inc
Flash, 1MX16, 70ns, PBGA48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EON SILICON SOLUTION INC | |
Package Description | FBGA, BGA48,6X8,32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B48 | |
Length | 8 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,31 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.3 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.016 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 6 mm | |
Write Cycle Time-Max (tWC) | 0.00007 ms |