EN29LV040A-90PIP
Description: Flash, 512KX8, 90ns, PDIP32, DIP-32

Overview of EN29LV040A-90PIP by Eon Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for EN29LV040A-90PIP by Eon Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EN29LV040A-90PIP by Eon Silicon Solution Inc

EN29LV040A-90PIP
Eon Silicon Solution Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
EON SILICON SOLUTION INC
Package Description
DIP, DIP32,.6
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Command User Interface
YES
Data Polling
YES
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDIP-T32
Length
41.91 mm
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
8
Number of Terminals
32
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX8
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP32,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Sector Size
64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.012 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
15.24 mm
Want to compare parts?
  1. EN29LV040A-90PIP
    Eon Silicon Solution Inc
    Flash, 512KX8, 90ns, PDIP32, DIP-32
    VS

Alternate Parts for EN29LV040A-90PIP

This table gives cross-reference parts and alternative options found for EN29LV040A-90PIP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EN29LV040A-90PIP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EN29LV040A-90PIP Flash, 512KX8, 90ns, PDIP32, DIP-32 Elite Semiconductor Memory Technology Inc EN29LV040A-90PIP vs EN29LV040A-90PIP
Part Number Description Manufacturer Compare
S29PL032J55BFI121 Flash, 2MX16, 55ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 Spansion EN29LV040A-90PIP vs S29PL032J55BFI121
CAT28LV64H13I-20 8KX8 EEPROM 3V, 200ns, PDSO28, 8 X 13.40 MM, LEAD AND HALOGEN FREE, TSOP-28 onsemi EN29LV040A-90PIP vs CAT28LV64H13I-20
S29GL064N11TAIV70 Flash, 4MX16, 110ns, PDSO48, MO-142EC, TSOP-48 Spansion EN29LV040A-90PIP vs S29GL064N11TAIV70
TMS28F008AEB70BDCDL 1MX8 FLASH 3V PROM, 100ns, PDSO40, TSOP-40 Texas Instruments EN29LV040A-90PIP vs TMS28F008AEB70BDCDL
AM29F016-150SCB Flash, 2MX8, 150ns, PDSO44, SOP-44 AMD EN29LV040A-90PIP vs AM29F016-150SCB
AM29LV400T-90REI 512KX8 FLASH 3V PROM, 90ns, PDSO48, TSOP-48 AMD EN29LV040A-90PIP vs AM29LV400T-90REI
CAT28LV64H13I-15 IC 8K X 8 EEPROM 3V, 150 ns, PDSO28, 8 X 13.40 MM, LEAD AND HALOGEN FREE, TSOP-28, Programmable ROM onsemi EN29LV040A-90PIP vs CAT28LV64H13I-15
28LV64A-F-30/SO 8K X 8 EEPROM 3V, 300 ns, PDSO28, PLASTIC, SOIC-28 Microchip Technology Inc EN29LV040A-90PIP vs 28LV64A-F-30/SO
MBM29DL161BE-12TN Flash, 1MX16, 12ns, PDSO48, PLASTIC, TSOP1-48 FUJITSU Semiconductor Limited EN29LV040A-90PIP vs MBM29DL161BE-12TN
MBM29LV800BA-70PBT Flash, 512KX16, 70ns, PBGA48, PLASTIC, FBGA-48 FUJITSU Semiconductor Limited EN29LV040A-90PIP vs MBM29LV800BA-70PBT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EN29LV040A-90PIP by Eon Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EN29LV040A-90PIP by Eon Silicon Solution Inc

Select Manufacturer
Which Manufacturer of EN29LV040A-90PIP would you like to use for your alert(s)?
  • Please alert me when EN29LV040A-90PIP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EN29LV040A-90PIP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EN29LV040A-90PIP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EN29LV040A-90PIP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EN29LV040A-90PIP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EN29LV040A-90PIP by Eon Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: