Part Details for EN29LV040A-90JIP by Elite Semiconductor Memory Technology Inc
Overview of EN29LV040A-90JIP by Elite Semiconductor Memory Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for EN29LV040A-90JIP
EN29LV040A-90JIP CAD Models
EN29LV040A-90JIP Part Data Attributes
|
EN29LV040A-90JIP
Elite Semiconductor Memory Technology Inc
Buy Now
Datasheet
|
Compare Parts:
EN29LV040A-90JIP
Elite Semiconductor Memory Technology Inc
Flash, 512KX8, 90ns, PQCC32, LCC-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELITE SEMICONDUCTOR MEMORY TECHNOLOGY INC | |
Package Description | LCC-32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
Length | 13.97 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.505 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.012 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for EN29LV040A-90JIP
This table gives cross-reference parts and alternative options found for EN29LV040A-90JIP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EN29LV040A-90JIP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX29LV040QI-90 | Flash, 512KX8, 90ns, PQCC32, PLASTIC, MS-016, LCC-32 | Macronix International Co Ltd | EN29LV040A-90JIP vs MX29LV040QI-90 |
MX29LV040QI-90G | Flash, 512KX8, 90ns, PQCC32, LEAD FREE, PLASTIC, MS-016, LCC-32 | Macronix International Co Ltd | EN29LV040A-90JIP vs MX29LV040QI-90G |