Part Details for EN16-H20AF20 by TT Electronics Resistors
Overview of EN16-H20AF20 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Communication and Networking
Robotics and Drones
Part Details for EN16-H20AF20
EN16-H20AF20 CAD Models
EN16-H20AF20 Part Data Attributes
|
EN16-H20AF20
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
EN16-H20AF20
TT Electronics Resistors
Rotary Position Encoder, ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | compliant | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |