Part Details for EN12-VS10AF23 by TT electronics / BI Technologies
Overview of EN12-VS10AF23 by TT electronics / BI Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EN12-VS10AF23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
987-EN12-VS10AF23-ND
|
DigiKey | ROTARY ENCODER Min Qty: 5280 Lead time: 32 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.1059 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5280 Package Multiple: 1320 Lead time: 32 Weeks | 0 |
|
$0.9490 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9060 / $2.4820 | Buy Now |
DISTI #
000000000006458181
|
Sager | Encoders Min Qty: 1320 | 0 |
|
$1.0900 | Buy Now |
Part Details for EN12-VS10AF23
EN12-VS10AF23 CAD Models
EN12-VS10AF23 Part Data Attributes
|
EN12-VS10AF23
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
EN12-VS10AF23
TT electronics / BI Technologies
SINGLE, ROTARY OPTICAL POSITION ENCODER, ROHS COMPLIANT PACKAGE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | ROHS COMPLIANT PACKAGE-5 | |
Reach Compliance Code | compliant | |
Configuration | SINGLE | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |
Alternate Parts for EN12-VS10AF23
This table gives cross-reference parts and alternative options found for EN12-VS10AF23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EN12-VS10AF23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.