Part Details for EN01ZV4 by Sanken Electric Co Ltd
Overview of EN01ZV4 by Sanken Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Part Details for EN01ZV4
EN01ZV4 CAD Models
EN01ZV4 Part Data Attributes
|
EN01ZV4
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EN01ZV4
Sanken Electric Co Ltd
Rectifier Diode, 1 Element, 1A, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.1 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for EN01ZV4
This table gives cross-reference parts and alternative options found for EN01ZV4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EN01ZV4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EN01ZV3 | Rectifier Diode, 1 Element, 1A, Silicon | Sanken Electric Co Ltd | EN01ZV4 vs EN01ZV3 |
SB140S | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, A-405, 2 PIN | PanJit Semiconductor | EN01ZV4 vs SB140S |
EN01ZV1 | Rectifier Diode, 1 Element, 1A, Silicon | Sanken Electric Co Ltd | EN01ZV4 vs EN01ZV1 |
SB140S | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DIE-2 | Diodes Incorporated | EN01ZV4 vs SB140S |
EN01ZV | Rectifier Diode, 1 Element, 1A, Silicon | Sanken Electric Co Ltd | EN01ZV4 vs EN01ZV |
SB140E | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | EN01ZV4 vs SB140E |
EN01ZWS | Rectifier Diode, 1 Element, 1A, Silicon | Sanken Electric Co Ltd | EN01ZV4 vs EN01ZWS |