Part Details for EMZA500ARA431MKG5S by United Chemi-Con Inc
Overview of EMZA500ARA431MKG5S by United Chemi-Con Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMZA500ARA431MKG5S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EMZA500ARA431MKG5SCT-ND
|
DigiKey | CAP ALUM 430UF 20% 50V SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
400 In Stock |
|
$0.3328 / $1.2100 | Buy Now |
DISTI #
661-EMZA500ARA431MKG
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD | 0 |
|
$0.3740 / $1.0100 | Order Now |
DISTI #
62327456
|
Verical | Cap Aluminum Lytic 430uF 50V 20% (12.5 X 16mm) SMD 1090mA 5000h 105C T/R Automotive AEC-Q200 Min Qty: 135 Package Multiple: 1 Date Code: 2201 | Americas - 1100 |
|
$0.5208 | Buy Now |
Part Details for EMZA500ARA431MKG5S
EMZA500ARA431MKG5S CAD Models
EMZA500ARA431MKG5S Part Data Attributes
|
EMZA500ARA431MKG5S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EMZA500ARA431MKG5S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF, 5451,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , 5451 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
Height | 16 mm | |
Length | 13.7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1090 mA | |
Series | MZA | |
Size Code | 5451 | |
Width | 13 mm |