Part Details for EMZA100ARA330ME61G by United Chemi-Con Inc
Overview of EMZA100ARA330ME61G by United Chemi-Con Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMZA100ARA330ME61G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EMZA100ARA330ME61GCT-ND
|
DigiKey | CAP ALUM 33UF 20% 10V SMD Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
295 In Stock |
|
$0.1050 / $0.4700 | Buy Now |
DISTI #
661-EMZA100ARA330ME6
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD | 0 |
|
$0.0880 / $0.4500 | Order Now |
Part Details for EMZA100ARA330ME61G
EMZA100ARA330ME61G CAD Models
EMZA100ARA330ME61G Part Data Attributes
|
EMZA100ARA330ME61G
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EMZA100ARA330ME61G
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33uF, 2321,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , 2321 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
Height | 5.8 mm | |
Length | 5.9 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 160 mA | |
Series | MZA | |
Size Code | 2321 | |
Width | 5.3 mm |