EMW8T33-204.8-0.5/-10+60
Euroquartz Ltd
Description: HCMOS Output Clock Oscillator, 204.8MHz Nom, HERMETIC SEALED, DIL-8/4

Overview of EMW8T33-204.8-0.5/-10+60 by Euroquartz Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

CAD Models for EMW8T33-204.8-0.5/-10+60 by Euroquartz Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EMW8T33-204.8-0.5/-10+60 by Euroquartz Ltd

EMW8T33-204.8-0.5/-10+60
Euroquartz Ltd
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EUROQUARTZ LTD
Reach Compliance Code
compliant
Aging
1 PPM/FIRST YEAR
Fall Time-Max
1.2 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
0.5%
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
8
Operating Frequency-Nom
204.8 MHz
Operating Temperature-Max
60 °C
Operating Temperature-Min
-10 °C
Oscillator Type
HCMOS
Output Load
15 pF
Physical Dimension
12.8mm x 12.8mm x 7.5mm
Rise Time-Max
1.2 ns
Supply Voltage-Nom
3.3 V
Surface Mount
NO
Symmetry-Max
55/45 %
Want to compare parts?
  1. EMW8T33-204.8-0.5/-10+60
    Euroquartz Ltd
    HCMOS Output Clock Oscillator, 204.8MHz Nom, HERMETIC SEALED, DIL-8/4
    VS

Alternate Parts for EMW8T33-204.8-0.5/-10+60

This table gives cross-reference parts and alternative options found for EMW8T33-204.8-0.5/-10+60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMW8T33-204.8-0.5/-10+60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EMW8GT33-204.8-0.5/-10+60 HCMOS Output Clock Oscillator, 204.8MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, DIL-8/4 Euroquartz Ltd EMW8T33-204.8-0.5/-10+60 vs EMW8GT33-204.8-0.5/-10+60

Related Parts for EMW8T33-204.8-0.5/-10+60

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EMW8T33-204.8-0.5/-10+60 by Euroquartz Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EMW8T33-204.8-0.5/-10+60 by Euroquartz Ltd

Select Manufacturer
Which Manufacturer of EMW8T33-204.8-0.5/-10+60 would you like to use for your alert(s)?
  • Please alert me when EMW8T33-204.8-0.5/-10+60 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EMW8T33-204.8-0.5/-10+60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EMW8T33-204.8-0.5/-10+60 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EMW8T33-204.8-0.5/-10+60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EMW8T33-204.8-0.5/-10+60.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EMW8T33-204.8-0.5/-10+60 by Euroquartz Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: