Part Details for EMW64T33-622.08-2.0/-20+70 by Euroquartz Ltd
Overview of EMW64T33-622.08-2.0/-20+70 by Euroquartz Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Part Details for EMW64T33-622.08-2.0/-20+70
EMW64T33-622.08-2.0/-20+70 CAD Models
EMW64T33-622.08-2.0/-20+70 Part Data Attributes
|
EMW64T33-622.08-2.0/-20+70
Euroquartz Ltd
Buy Now
Datasheet
|
Compare Parts:
EMW64T33-622.08-2.0/-20+70
Euroquartz Ltd
HCMOS Output Clock Oscillator, 622.08MHz Nom, MINIATURE, SMD, 6 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EUROQUARTZ LTD | |
Reach Compliance Code | compliant | |
Aging | 1 PPM/FIRST YEAR | |
Fall Time-Max | 1.2 ns | |
Frequency Adjustment-Mechanical | YES | |
Frequency Stability | 2% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 622.08 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 11.4mm x 9.6mm x 4.7mm | |
Rise Time-Max | 1.2 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |