Part Details for EMW576P33-65.5360-2.5/-30+75 by Euroquartz Ltd
Overview of EMW576P33-65.5360-2.5/-30+75 by Euroquartz Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5360BSTZ | Analog Devices | 16-CH 16-bit Serial bipolar DA | |
AD5360BCPZ-REEL7 | Analog Devices | 16-CH 16-bit Serial bipolar DA | |
EVAL-AD5360EBZ | Analog Devices | evaluation board i.c. |
Part Details for EMW576P33-65.5360-2.5/-30+75
EMW576P33-65.5360-2.5/-30+75 CAD Models
EMW576P33-65.5360-2.5/-30+75 Part Data Attributes
|
EMW576P33-65.5360-2.5/-30+75
Euroquartz Ltd
Buy Now
Datasheet
|
Compare Parts:
EMW576P33-65.5360-2.5/-30+75
Euroquartz Ltd
PECL Output Clock Oscillator, 65.536MHz Nom, PECL 7 X 5 X 2.8MM SMD, W GROUP TCXO
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EUROQUARTZ LTD | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; COMPLIMENTARY OUTPUT | |
Aging | 1 PPM/FIRST YEAR | |
Fall Time-Max | 1.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 2.5% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 65.536 MHz | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | PECL | |
Output Load | 50 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 2.8mm | |
Rise Time-Max | 1.5 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for EMW576P33-65.5360-2.5/-30+75
This table gives cross-reference parts and alternative options found for EMW576P33-65.5360-2.5/-30+75. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMW576P33-65.5360-2.5/-30+75, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMW576P33-65.5360-2.5/0+50 | PECL Output Clock Oscillator, 65.536MHz Nom, PECL 7 X 5 X 2.8MM SMD, W GROUP TCXO | Euroquartz Ltd | EMW576P33-65.5360-2.5/-30+75 vs EMW576P33-65.5360-2.5/0+50 |
EMW576P33-65.5360-2.5/-10+60 | PECL Output Clock Oscillator, 65.536MHz Nom, PECL 7 X 5 X 2.8MM SMD, W GROUP TCXO | Euroquartz Ltd | EMW576P33-65.5360-2.5/-30+75 vs EMW576P33-65.5360-2.5/-10+60 |
EMW576P33-65.5360-2.5/-20+70 | PECL Output Clock Oscillator, 65.536MHz Nom, PECL 7 X 5 X 2.8MM SMD, W GROUP TCXO | Euroquartz Ltd | EMW576P33-65.5360-2.5/-30+75 vs EMW576P33-65.5360-2.5/-20+70 |