There are no models available for this part yet.
Overview of EMVY100ADA221MF80G by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EMVY100ADA221MF80G by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
57P6204
|
Newark | Aluminum Electrolytic Capacitor 220Uf 10V 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:220µf, Voltage(Dc):10V, Esr:0.34Ohm, Lifetime @ Temperature:2000 Hours @ 125°C, Polarity:Polar, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Chemi-Con EMVY100ADA221MF80G RoHS: Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | ||
DISTI #
661-EMVY100A221MF80G
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 220uF 10 Volt RoHS: Compliant | 0 |
|
Order Now | ||
Future Electronics | MVY Series 220 uF 10 V ±20% Surface Mount Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Container: Reel | 13500Reel |
|
$0.0924 / $0.1010 | Buy Now | ||
Onlinecomponents.com | Cap Aluminum Lytic 220uF 10V 20%( 6.3 X 7.7mm) SMD 280mA 1000h 105°C Automotive T/R RoHS: Compliant | 0 |
|
$0.0985 / $0.1774 | Buy Now | ||
Master Electronics | Cap Aluminum Lytic 220uF 10V 20%( 6.3 X 7.7mm) SMD 280mA 1000h 105°C Automotive T/R RoHS: Compliant | 0 |
|
$0.0985 / $0.1774 | Buy Now | ||
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 900 | 10800 |
|
$0.1232 / $0.1320 | Buy Now |
CAD Models for EMVY100ADA221MF80G by United Chemi-Con Inc
Part Data Attributes for EMVY100ADA221MF80G by United Chemi-Con Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
UNITED CHEMI-CON INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
220 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM
|
Height
|
7.7 mm
|
JESD-609 Code
|
e6
|
Length
|
7.2 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Ripple Current
|
280 mA
|
Series
|
MVY
|
Size Code
|
2826
|
Terminal Finish
|
Tin/Bismuth (Sn/Bi)
|
Width
|
6.6 mm
|
Related Parts for EMVY100ADA221MF80G
-
EEEFK1A221XVFixed Capacitors
-
ERJ12Y0R00UFixed Resistors
-
70543-0039Headers and Edge Type Connectors
-
HI1806T600R-10Data Line Filters
-
IRF530NPBFPower Field-Effect Transistors
-
SZP6SMB36CAT3GTransient Suppressors
-
C8051F220Microcontrollers
-
293D225X9035C2TE3Tantalum Capacitors
-
UCC28600DRSwitching Regulator or Controllers